111328 | Riegler
Swivel nozzle, L 30 mm, 15 bar, brass, nickel-plated, for hose, 111328
Order No.: 63G7705
EAN: 4047322116367
MPN:
111328
74-069
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5327 € *
Available in 3 Days: 233 pcs. - if ordered today
Total Price:
7.53 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5327 €
3 pcs.
7.1519 €
5 pcs.
6.8068 €
7 pcs.
6.3903 €
10 pcs.
6.0333 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | swivel nozzle | |
| Thread size | G3/8 | |
| Pressure | 15 bar | |
| Material | brass, nickel-plated | |
| Length | 30 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |