111325 | Riegler
Swivel nozzle, L 28 mm, 15 bar, brass, nickel-plated, for hose, 111325
Order No.: 63G7700
EAN: 4047322116329
MPN:
111325
74-046
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7834 € *
Available in 3 Days: 196 pcs. - if ordered today
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
5 pcs.
5.4859 €
10 pcs.
5.2241 €
15 pcs.
4.9147 €
20 pcs.
4.6291 €
*incl. VAT plus shipping costs
Subject to prior sale
Pivoting bushing, 111325, Riegler
Pivoting bushing, ET, cyl. G 1/4 for hose I.D. 6 nickel-plated brass/brass, working pressure -0.95-15 bar, operating Temperature-10°C-70°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | swivel nozzle | |
| Thread size | G1/4 | |
| Pressure | 15 bar | |
| Material | brass, nickel-plated | |
| Length | 28 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |