111324 | Riegler

Swivel nozzle, L 26 mm, 15 bar, brass, nickel-plated, for hose, 111324

Order No.: 63G7703
EAN: 4047322116299
MPN:
111324
74-026
111324 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8195 € *
Available in 3 Days: 920 pcs. - if ordered today
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8195 €
5 pcs.
4.5696 €
10 pcs.
4.3554 €
15 pcs.
4.0936 €
20 pcs.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type swivel nozzle
Thread size G1/8
Pressure 15 bar
Material brass, nickel-plated
Length 26 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes