111092 | Riegler
Double pipe nipple, L 120 mm, 10 bar, brass, for pipe systems, 111092
Order No.: 63G7332
EAN: 4047322280358
MPN:
111092
LN 112120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.3906 € *
Available in 3 Days: 40 pcs. - if ordered today
Total Price:
35.39 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3906 €
3 pcs.
33.7127 €
5 pcs.
31.7016 €
7 pcs.
29.9285 €
*incl. VAT plus shipping costs
Subject to prior sale
Pipe double nipple, 111092, Riegler
Pipe double nipple, G 1 1/2, Length 120 mm, Working pressure max. 10 bar, Medium / ambient temperature max. 90 °C, Bright brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | G1 1/2 | |
| Pressure | 10 bar | |
| Material | brass | |
| Length | 120 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |