111089 | Riegler
Double pipe nipple, L 60 mm, 10 bar, brass, for pipe systems, 111089
Order No.: 63G7334
EAN: 4047322280327
MPN:
111089
LN 11260
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.2292 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
22.23 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2292 €
3 pcs.
21.1820 €
5 pcs.
19.9206 €
7 pcs.
18.8020 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | G1 1/2 | |
| Pressure | 10 bar | |
| Material | brass | |
| Length | 60 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |