111073 | Riegler
Double pipe nipple, L 200 mm, 10 bar, brass, for pipe systems, 111073
Order No.: 63G7368
EAN: 4047322280143
MPN:
111073
LN 34200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.3799 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
32.38 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3799 €
3 pcs.
30.8448 €
5 pcs.
29.0003 €
7 pcs.
27.3819 €
*incl. VAT plus shipping costs
Subject to prior sale
Pipe double nipple, 111073, Riegler
Pipe double nipple, G 3/4, Length 200 mm, Working pressure max. 10 bar, Medium / ambient temperature max. 90 °C, Bright brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | G3/4 | |
| Pressure | 10 bar | |
| Material | brass | |
| Length | 200 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |