111067 | Riegler
Double pipe nipple, L 60 mm, 10 bar, brass, for pipe systems, 111067
Order No.: 63G7370
EAN: 4047322280082
MPN:
111067
LN 3460
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4839 € *
Available in 3 Days: 26 pcs. - if ordered today
Total Price:
10.48 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4839 €
3 pcs.
9.9722 €
5 pcs.
9.5081 €
7 pcs.
8.9488 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | G3/4 | |
| Pressure | 10 bar | |
| Material | brass | |
| Length | 60 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |