111055 | Riegler
Cross connection connector, L 69 mm, 10 bar, POM, for hose, 111055
Order No.: 63G5776
EAN: 4047322385442
MPN:
111055
37.115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0579 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
5 pcs.
3.8556 €
10 pcs.
3.6771 €
15 pcs.
3.4510 €
20 pcs.
3.2487 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross connection connector | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 69 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |