111054 | Riegler
Cross connection connector, L 48 mm, 10 bar, POM, for hose, 111054
Order No.: 63G5778
EAN: 4047322385435
MPN:
111054
37.112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0111 € *
Available in 3 Days: 56 pcs. - if ordered today
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8921 €
25 pcs.
1.7731 €
50 pcs.
1.6660 €
100 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross-connection support, 111054, Riegler
Lightweight tube connector distinguished by high strength, toughness, resistance to abrasion and impact resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross connection connector | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 48 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |