111053 | Riegler

Cross connection connector, L 39 mm, 10 bar, POM, for hose, 111053

Order No.: 63G5777
EAN: 4047322385428
MPN:
111053
37.111
111053 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5589 € *
Available in 3 Days: 82 pcs. - if ordered today
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4756 €
25 pcs.
1.3447 €
50 pcs.
1.2614 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cross connection connector
Pressure 10 bar
Material POM
Length 39 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes