111052 | Riegler
Y reducing nozzle, 10 bar, POM, for hose, 111052
Order No.: 63G9844
EAN: 4047322385411
MPN:
111052
36.713
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7969 € *
Available in 3 Days: 196 pcs. - if ordered today
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.6898 €
25 pcs.
1.5470 €
50 pcs.
1.4518 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y reducing nozzle | |
| Pressure | 10 bar | |
| Material | POM | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |