111051 | Riegler
Y reducing nozzle, 10 bar, POM, for hose, 111051
Order No.: 63G9843
EAN: 4047322385404
MPN:
111051
36.711
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3923 € *
Available in 3 Days: 3,870 pcs. - if ordered today
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.3090 €
25 pcs.
1.2019 €
50 pcs.
1.1305 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale
Y reducing supports, 111051, Riegler
Lightweight Y reducing supports for hose distinguished by high strength, toughness, resistance to abrasion and impact resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y reducing nozzle | |
| Pressure | 10 bar | |
| Material | POM | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |