110987 | Riegler
Dummy plug, L 27 mm, 10 bar, PA, for hose, 110987
Order No.: 63G3544
EAN: 4047322073561
MPN:
110987
33.903
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1781 € *
Available in 3 Days: 304 pcs. - if ordered today
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0829 €
25 pcs.
0.9877 €
50 pcs.
0.9282 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | R1/2 | |
| Pressure | 10 bar | |
| Material | PA | |
| Length | 27 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |