110986 | Riegler
Dummy plug, L 17.5 mm, 10 bar, PA, for hose, 110986
Order No.: 63G3547
EAN: 4047322073554
MPN:
110986
33.902
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Available in 3 Days: 329 pcs. - if ordered today
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8687 €
25 pcs.
0.7973 €
50 pcs.
0.7378 €
100 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Blind stopper, 110986, Riegler
Blanking plug, polyamide, conical male thread acc. to ISO 7-1. Lightweight tube connector distinguished by high strength, toughness, resistance to abrasion and impact resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | R3/8 | |
| Pressure | 10 bar | |
| Material | PA | |
| Length | 17.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |