110985 | Riegler

Dummy plug, L 12.5 mm, 10 bar, PA, for hose, 110985

Order No.: 63G3545
EAN: 4047322073547
MPN:
110985
33.901
110985 Riegler Fittings and Accessories Image 1
110985 Riegler Fittings and Accessories Image 2
110985 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Available in 3 Days: 402 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
25 pcs.
0.4998 €
50 pcs.
0.4522 €
100 pcs.
0.4165 €
200 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type dummy plug
Thread size R1/4
Pressure 10 bar
Material PA
Length 12.5 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes