110942 | Riegler
Cutting / seal ring, for hose 6/8 mm, PEEK/PTFE, 110942, 170.02.603
Order No.: 63G7564
EAN: 4047322393065
MPN:
110942
170.02.603
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4740 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
5 pcs.
5.2003 €
10 pcs.
4.9385 €
15 pcs.
4.6410 €
20 pcs.
4.3792 €
*incl. VAT plus shipping costs
Subject to prior sale
Cutting / seal ring, 110942, Riegler
Cutting / seal ring, for hose 6/8 mm, Working pressure max. 10 bar (20°C)/max. 1 bar (170°C), PEEK (cutting ring)/PTFE (seal ring). Perfluoroalkoxy alkane (PFA): A fluoroplastic with the same chemical resistance as PTFE but much stronger and suitable for temperatures up to 200°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting/sealing ring | |
| Pressure | 10 bar | |
| Material | PFA | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |