110941 | Riegler
Cutting / seal ring, for hose 4/6 mm, PEEK/PTFE, 110941, 170.01.603
Order No.: 63G7563
EAN: 4047322393058
MPN:
110941
170.01.603
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7600 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
5 pcs.
4.5220 €
10 pcs.
4.2959 €
15 pcs.
4.0460 €
20 pcs.
3.8080 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting/sealing ring | |
| Pressure | 10 bar | |
| Material | PFA | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |