110937 | Riegler
Knurled nut, L 13.5 mm, 10 bar, PFA, for hose, 110937
Order No.: 63G6760
EAN: 4047322393010
MPN:
110937
160.01.603
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6291 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
5 pcs.
4.3911 €
10 pcs.
4.1888 €
15 pcs.
3.9389 €
20 pcs.
3.7009 €
*incl. VAT plus shipping costs
Subject to prior sale
Knurled nut, 110937, Riegler
Knurled nut manufactured from high impact-resistant, UV-stabilised engineering plastic, extremely resistant to weathering. Also with good chemical resistance to benzine, diesel oil, fuel oil and alkalis. Not suitable for use with acids.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | knurled nut | |
| Thread size | M10 | |
| Pressure | 10 bar | |
| Material | PFA | |
| Length | 13.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |