110931 | Riegler
Angle hose connection, L 25 mm, 10 bar, PFA, for hose, 110931
Order No.: 63G9590
EAN: 4047322188654
MPN:
110931
140.11.603
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.1220 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
52.12 € *
Price list
Quantity
Price per unit*
1 pcs.
52.1220 €
2 pcs.
49.8610 €
3 pcs.
47.7904 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle hose connection | |
| Pressure | 10 bar | |
| Material | PFA | |
| Length | 25 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |