110886 | Riegler
Angle hose connection, L 36 mm, 10 bar, PP, for hose, 110886
Order No.: 63G9596
EAN: 4047322228275
MPN:
110886
140.13-PP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9591 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
12.96 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9591 €
3 pcs.
12.3284 €
5 pcs.
11.7453 €
7 pcs.
11.0670 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled hose fitting, 110886, Riegler
Angled hose fitting ´is chemically resistant to almost all inorganic acids and bases, even in high concentrations and at temperatures greater than 90 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle hose connection | |
| Pressure | 10 bar | |
| Material | PP | |
| Length | 36 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |