110929 | Riegler

Hose connector, L 55 mm, 10 bar, PFA, for hose, 110929

Order No.: 63G5019
EAN: 4047322392976
MPN:
110929
140.03.603
110929 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.2616 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
60.26 € *
Price list
Quantity
Price per unit*
1 pcs.
60.2616 €
2 pcs.
57.6555 €
3 pcs.
55.2636 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type hose connector
Pressure 10 bar
Material PFA
Length 55 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes