110882 | Riegler
Hose connector, L 55 mm, 10 bar, PP, for hose, 110882
Order No.: 63G5018
EAN: 4047322027304
MPN:
110882
140.03-PP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4970 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
3 pcs.
7.1162 €
5 pcs.
6.7711 €
7 pcs.
6.3546 €
10 pcs.
5.9976 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight hose connection, 110882, Riegler
Straight hose connection chemically resistant to almost all inorganic acids and bases, even in high concentrations and at temperatures greater than 90 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose connector | |
| Pressure | 10 bar | |
| Material | PP | |
| Length | 55 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |