110928 | Riegler
Hose connector, L 49 mm, 10 bar, PFA, for hose, 110928
Order No.: 63G5016
EAN: 4047322342315
MPN:
110928
140.02.603
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.4064 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
55.41 € *
Price list
Quantity
Price per unit*
1 pcs.
55.4064 €
2 pcs.
53.0026 €
3 pcs.
50.8130 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose connector | |
| Pressure | 10 bar | |
| Material | PFA | |
| Length | 49 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |