110927 | Riegler
Hose connector, L 39 mm, 10 bar, PFA, for hose, 110927
Order No.: 63G5012
EAN: 4047322204743
MPN:
110927
140.01.603
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.3787 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
35.38 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3787 €
3 pcs.
33.7008 €
5 pcs.
31.6897 €
7 pcs.
29.9166 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose connector | |
| Pressure | 10 bar | |
| Material | PFA | |
| Length | 39 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |