110897 | Riegler
Angle Schott connection, L 53 mm, 10 bar, PP, for hose, 110897
Order No.: 63G9617
EAN: 4047322027717
MPN:
110897
140.42-PP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5783 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
12.58 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5783 €
3 pcs.
11.9595 €
5 pcs.
11.4002 €
7 pcs.
10.7338 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle Schott connection | |
| Thread size | M14 | |
| Pressure | 10 bar | |
| Material | PP | |
| Length | 53 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |