110844 | Riegler
Angle Schott connection, L 43 mm, 10 bar, PA, for hose, 110844
Order No.: 63G9614
EAN: 4047322027687
MPN:
110844
140.41
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4510 € *
Available in 3 Days: 451 pcs. - if ordered today
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.2725 €
15 pcs.
3.1178 €
25 pcs.
2.9393 €
50 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled bulkhead connector, 110844, Riegler
Angled bulkhead connector manufactured from high impact-resistant, UV-stabilised engineering plastic, extremely resistant to weathering. Good chemical resistance to benzine, diesel oil, fuel oil and alkalis. Not suitable for use with acids.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle Schott connection | |
| Thread size | M10 | |
| Pressure | 10 bar | |
| Material | PA | |
| Length | 43 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |