110887 | Riegler
Angle hose connection, L 43 mm, 10 bar, PP, for hose, 110887
Order No.: 63G9599
EAN: 4047322027434
MPN:
110887
140.14-PP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6334 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
23.63 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6334 €
3 pcs.
22.5029 €
5 pcs.
21.1701 €
7 pcs.
19.9801 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle hose connection | |
| Pressure | 10 bar | |
| Material | PP | |
| Length | 43 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |