110883 | Riegler
Hose connector, L 64 mm, 10 bar, PP, for hose, 110883
Order No.: 63G5022
EAN: 4047322027328
MPN:
110883
140.04-PP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2891 € *
Available in 3 Days: 21 pcs. - if ordered today
Total Price:
21.29 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2891 €
3 pcs.
20.2776 €
5 pcs.
19.0757 €
7 pcs.
18.0047 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose connector | |
| Pressure | 10 bar | |
| Material | PP | |
| Length | 64 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |