110853 | Riegler
Screw-in fitting, L 41 mm, 10 bar, PP, for hose, 110853
Order No.: 63G4729
EAN: 4047322021678
MPN:
110853
120.12-PP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4371 € *
Available in 3 Days: 135 pcs. - if ordered today
Total Price:
8.44 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4371 €
3 pcs.
8.0087 €
5 pcs.
7.6279 €
7 pcs.
7.1638 €
10 pcs.
6.7592 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110853, Riegler
Straight screw-in fitting chemically resistant to almost all inorganic acids and bases, even in high concentrations and at temperatures greater than 90 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | PP | |
| Length | 41 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |