110770 | Riegler
Screw-in fitting, L 48.5 mm, 10 bar, PA, for hose, 110770
Order No.: 63G4725
EAN: 4047322021739
MPN:
110770
120.14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3050 € *
Available in 3 Days: 21 pcs. - if ordered today
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
3 pcs.
10.7457 €
5 pcs.
10.2459 €
7 pcs.
9.6390 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110770, Riegler
Straight screw-in fitting manufactured from high impact-resistant, UV-stabilised engineering plastic, extremely resistant to weathering. Good chemical resistance to benzine, diesel oil, fuel oil and alkalis. Not suitable for use with acids.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | PA | |
| Length | 48.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |