110830 | Riegler
Hose connector, L 55 mm, 10 bar, PA, for hose, 110830
Order No.: 63G5017
EAN: 4047322027298
MPN:
110830
140.03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7124 € *
Available in 3 Days: 148 pcs. - if ordered today
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
5 pcs.
4.4744 €
10 pcs.
4.2602 €
15 pcs.
3.9984 €
20 pcs.
3.7723 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose connector | |
| Pressure | 10 bar | |
| Material | PA | |
| Length | 55 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |