110825 | Riegler
Clamping ring, L 8 mm, 10 bar, PP, for hose, 110825
Order No.: 63G5744
EAN: 4047322031004
MPN:
110825
170.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5950 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5474 €
25 pcs.
0.4998 €
50 pcs.
0.4641 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
Clamping ring, 110825, Riegler
Clamping ring for hose, manufactured from high impact-resistant, UV-stabilised engineering plastic, extremely resistant to weathering. Good chemical resistance to benzine, diesel oil, fuel oil and alkalis. Not suitable for use with acids.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamping ring | |
| Pressure | 10 bar | |
| Material | PP | |
| Length | 8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |