110824 | Riegler
Clamping ring, L 6 mm, 10 bar, PP, for hose, 110824
Order No.: 63G5743
EAN: 4047322030984
MPN:
110824
170.01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
25 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2856 €
200 pcs.
0.2737 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamping ring | |
| Pressure | 10 bar | |
| Material | PP | |
| Length | 6 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |