110821 | Riegler

Knurled nut, L 17 mm, 10 bar, PP, for hose, 110821

Order No.: 63G6763
EAN: 4047322030694
MPN:
110821
160.02
110821 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.8092 €
25 pcs.
0.7378 €
50 pcs.
0.6783 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type knurled nut
Thread size M14
Pressure 10 bar
Material PP
Length 17 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes