110820 | Riegler
Knurled nut, L 13.5 mm, 10 bar, PP, for hose, 110820
Order No.: 63G6761
EAN: 4047322030687
MPN:
110820
160.01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7497 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6902 €
25 pcs.
0.6307 €
50 pcs.
0.5831 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | knurled nut | |
| Thread size | M10 | |
| Pressure | 10 bar | |
| Material | PP | |
| Length | 13.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |