110791 | Riegler
Screw fitting, L 38 mm, 10 bar, PA, for hose, 110791
Order No.: 63G4554
EAN: 4047322022231
MPN:
110791
120.71
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6045 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
6.60 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6045 €
3 pcs.
6.2713 €
5 pcs.
5.9738 €
7 pcs.
5.6049 €
10 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-on fitting, 110791, Riegler
Straight screw-on fitting G 1/2 i., for hose 4/6 mm, AF 27, Working pressure max. 10 bar (20 °C)/max. 1 bar (60 °C), PA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw fitting | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | PA | |
| Length | 38 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |