110746 | Riegler
T connector, 10 bar, POM, for hose, 110746
Order No.: 63G8687
EAN: 4047322027175
MPN:
110746
14.913
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4752 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.3324 €
15 pcs.
2.1777 €
25 pcs.
2.0468 €
50 pcs.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale
T-fitting, 110746, Riegler
T-fitting, rigid, for hose 12/9 mm, Operating pressure 0 - 10 bar, Temperature -10 °C to 60 °C, POM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Pressure | 10 bar | |
| Material | POM | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |