110736 | Riegler
Angled gland, L 24 mm, 10 bar, POM, for hose, 110736
Order No.: 63G9817
EAN: 4047322024846
MPN:
110736
13.765
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2971 € *
Available in 3 Days: 416 pcs. - if ordered today
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.2257 €
25 pcs.
1.1186 €
50 pcs.
1.0472 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Thread size | R1/4 | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 24 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |