110735 | Riegler
Angled gland, L 23 mm, 10 bar, POM, for hose, 110735
Order No.: 63G9821
EAN: 4047322024839
MPN:
110735
13.761
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2852 € *
Available in 3 Days: 130 pcs. - if ordered today
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1781 €
25 pcs.
1.0710 €
50 pcs.
0.9996 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled fitting, 110735, Riegler
Angled fitting, rigid, R 1/8 o., for hose 8/6 mm, Operating pressure 0 - 10 bar, Temperature -10 °C to 60 °C, POM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Thread size | R1/8 | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 23 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |