110732 | Riegler

Angled gland, L 25 mm, 10 bar, POM, for hose, 110732

Order No.: 63G9775
EAN: 4047322024730
MPN:
110732
13.665
110732 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7608 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
10 pcs.
2.6061 €
15 pcs.
2.4395 €
25 pcs.
2.2848 €
50 pcs.
2.1896 €
*incl. VAT plus shipping costs
Subject to prior sale

Angled fitting, 110732, Riegler

Angled fitting, Aluminium hollow screw rotating, G 1/4, for hose 6/4 mm, Operating pressure 0 - 10 bar, Temperature -10 °C to 60 °C, POM.

Technical specifications
Filter Property Value
Product type angled gland
Thread size G1/4
Pressure 10 bar
Material POM
Length 25 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes