110707 | Riegler

L screw-in fitting, 25 bar, stainless steel, for hose, 110707

Order No.: 63G5904
EAN: 4047322269322
MPN:
110707
15.118-6 ESH
110707 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.8896 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
37.89 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8896 €
2 pcs.
36.0927 €
3 pcs.
33.9388 €
*incl. VAT plus shipping costs
Subject to prior sale

L screw-in fitting, 110707, Riegler

A screw fitting made of stainless steel for applications where compliance with strict tightness, pressure, and temperature requirements is essential. The part is manufactured without a rubber seal, making it ideal for very high temperatures or for use with corrosive liquids.

Technical specifications
Filter Property Value
Product type L screw-in fitting
Thread size R1/8
Pressure 25 bar
Material stainless steel
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 73071990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes