110706 | Riegler

T screw-in fitting, R 1/4 o., for hose 10/8 mm, AF12/12, 110706, 14.114-10 ESH

Order No.: 63G7940
EAN: 4047322269315
MPN:
110706
14.114-10 ESH
110706 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.1355 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
48.14 € *
Price list
Quantity
Price per unit*
1 pcs.
48.1355 €
2 pcs.
46.0530 €
3 pcs.
44.1371 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type T screw-in fitting
Thread size R1/4
Pressure 25 bar
Material stainless steel
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 73071990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes