110592 | Riegler
T screw-in fitting, 18 bar, brass, nickel-plated, for hose, 110592
Order No.: 63G7937
EAN: 4047322026727
MPN:
110592
14.114-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4506 € *
Available in 3 Days: 31 pcs. - if ordered today
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
5 pcs.
4.2245 €
10 pcs.
4.0222 €
15 pcs.
3.7842 €
20 pcs.
3.5581 €
*incl. VAT plus shipping costs
Subject to prior sale
T-screw-in fitting, 110592, Riegler
T screw-in fitting, ET conical, R 1/4, for hose 10/8 mm, AF 11, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R1/4 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |