110703 | Riegler
T screw-in fitting, R 1/8 o., for hose 8/6 mm, AF14/10, 110703, 14.118-8 ESH
Order No.: 63G7956
EAN: 4047322269285
MPN:
110703
14.118-8 ESH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.0090 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
37.01 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0090 €
2 pcs.
35.4144 €
3 pcs.
33.9388 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R1/8 | |
| Pressure | 25 bar | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |