110588 | Riegler
T screw-in fitting, 18 bar, brass, nickel-plated, for hose, 110588
Order No.: 63G7953
EAN: 4047322026796
MPN:
110588
14.118-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7009 € *
Available in 3 Days: 29 pcs. - if ordered today
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
10 pcs.
3.5105 €
15 pcs.
3.3558 €
25 pcs.
3.1416 €
50 pcs.
2.9631 €
*incl. VAT plus shipping costs
Subject to prior sale
T-screw-in fitting, 110588, Riegler
T screw-in fitting, ET conical, R 1/8, for hose 8/6 mm, AF 10, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R1/8 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |