110699 | Riegler
Angle screw-in fitting, L 23 mm, 25 bar, stainless steel, for hose, 110699
Order No.: 63G9564
EAN: 4047322269230
MPN:
110699
13.114-6 ESH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5136 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
25.51 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5136 €
3 pcs.
24.3117 €
5 pcs.
22.8599 €
7 pcs.
21.5747 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R1/4 | |
| Pressure | 25 bar | |
| Material | stainless steel | |
| Length | 23 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |