110697 | Riegler
Angle screw-in fitting, L 23 mm, 25 bar, stainless steel, for hose, 110697
Order No.: 63G9573
EAN: 4047322269216
MPN:
110697
13.118-6 ESH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.0852 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
25.09 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0852 €
3 pcs.
23.8952 €
5 pcs.
22.4672 €
7 pcs.
21.2058 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled screw-in fitting, 110697, Riegler
Angled screw-in fitting it is supplied without seals. For use with corrosive media and at high temperatures. Made of stainless steel for all applications where compliance with strict tightness, pressure and temperature requirements is essential. The part is manufactured without a rubber seal, in other words it is ideal for very high temperatures or for use with corrosive liquids, e.g. in cases when FPM is no longer suitable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R1/8 | |
| Pressure | 25 bar | |
| Material | stainless steel | |
| Length | 23 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |