110698 | Riegler
Angle screw-in fitting, L 23 mm, 25 bar, stainless steel, for hose, 110698
Order No.: 63G9574
EAN: 4047322269223
MPN:
110698
13.118-8 ESH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.5366 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
27.54 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5366 €
3 pcs.
26.2276 €
5 pcs.
24.6687 €
7 pcs.
23.2883 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R1/8 | |
| Pressure | 25 bar | |
| Material | stainless steel | |
| Length | 23 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |