110691 | Riegler
Screw-in fitting, L 30 mm, 25 bar, stainless steel, for hose, 110691
Order No.: 63G4937
EAN: 4047322269155
MPN:
110691
11.114-8 ESH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2554 € *
Available in 3 Days: 59 pcs. - if ordered today
Total Price:
16.26 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2554 €
3 pcs.
15.4581 €
5 pcs.
14.7322 €
7 pcs.
13.8754 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R1/4 | |
| Pressure | 25 bar | |
| Material | stainless steel | |
| Length | 30 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |