110689 | Riegler
Screw-in fitting, L 26.5 mm, 25 bar, stainless steel, for hose, 110689
Order No.: 63G4943
EAN: 4047322269131
MPN:
110689
11.118-8 ESH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5652 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
15.57 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5652 €
3 pcs.
14.8036 €
5 pcs.
14.1134 €
7 pcs.
13.2804 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110689, Riegler
Screw fitting made of stainless steel for all applications where compliance with strict tightness, pressure, and temperature requirements is essential. The part is manufactured without a rubber seal; in other words, it is ideal for very high temperatures or for use with corrosive liquids, e.g. in cases where FPM is no longer suitable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R1/8 | |
| Pressure | 25 bar | |
| Material | stainless steel | |
| Length | 26.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |